Part Details for CS-DSDHD15MM0-025 by Amphenol Corporation
Overview of CS-DSDHD15MM0-025 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDHD15MM0-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9489
|
Newark | Computer Cable, Hd15 Plug/Plug, 25 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.62M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDHD15MM0-025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 / $33.8000 | Buy Now |
DISTI #
CS-DSDHD15MM0-025-ND
|
DigiKey | CABLE ASSY HD15 SHLD GRAY 7.62M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$24.9844 / $31.8800 | Buy Now |
DISTI #
2266-CS-DSDHD15MM0-025-ND
|
DigiKey | CABLE ASSY HD15 SHLD GRAY 7.62M Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$27.5500 / $29.7600 | Buy Now |
DISTI #
CS-DSDHD15MM0-025
|
Avnet Americas | DELUXE HD15M/M MOLDED 25' (NOT FOR VGA) - Bulk (Alt: CS-DSDHD15MM0-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3750 / $30.2250 | Buy Now |
DISTI #
APH CS-DSDHD15MM0
|
Avnet Americas | DELUXE HD15M/M MOLDED 25' (NOT FOR VGA) - Bulk (Alt: APH CS-DSDHD15MM0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-CS-DSDHD15MM0025
|
Mouser Electronics | D-Sub Cables DELUXE HD15M/M MOLDED 25' RoHS: Compliant | 85 |
|
$24.9200 / $30.4800 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable HD15 Male/Male Molded 25' (Not for VGA) RoHS: Compliant |
1 In Stock |
|
$22.1300 / $28.8000 | Buy Now |
DISTI #
Amphenol CS-DSDHD15MM0-025
|
PEI Genesis | CABLE ASSY HD15 SHLD GRAY 7 | 6 |
|
Buy Now | |
|
Master Electronics | Deluxe Cable HD15 Male/Male Molded 25' (Not for VGA) RoHS: Compliant |
1 In Stock |
|
$22.1300 / $28.8000 | Buy Now |
Part Details for CS-DSDHD15MM0-025
CS-DSDHD15MM0-025 CAD Models
CS-DSDHD15MM0-025 Part Data Attributes
|
CS-DSDHD15MM0-025
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD15MM0-025
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |