Part Details for CS-DSDHD15MM0-007.5 by Amphenol Corporation
Overview of CS-DSDHD15MM0-007.5 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDHD15MM0-007.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9486
|
Newark | Computer Cable, Hd15 Plug/Plug, 7.5 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:7.5Ft, Cable Length - Metric:2.29M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDHD15MM0-007.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$13.6200 / $18.1300 | Buy Now |
DISTI #
CS-DSDHD15MM0-007.5-ND
|
DigiKey | CABLE ASSY HD15 SHLD GRAY 2.29M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$11.5954 / $17.7700 | Buy Now |
DISTI #
77Y9486
|
Avnet Americas | DELUXE HD15M/M MOLDED 7.5' (NOT FOR VGA) (Alt: 77Y9486) RoHS: Not Compliant Package Multiple: 1 Lead time: 8 Weeks, 1 Days | 14 Partner Stock |
|
$15.2600 / $18.2400 | Buy Now |
DISTI #
CS-DSDHD15MM0-007.
|
Avnet Americas | DELUXE HD15M/M MOLDED 7.5' (NOT FOR VGA) - Bulk (Alt: CS-DSDHD15MM0-007.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9750 / $14.8490 | Buy Now |
DISTI #
523-CSDSDHD15MM00075
|
Mouser Electronics | D-Sub Cables DELUXE HD15M/M MOLDED 7.5' RoHS: Compliant | 27 |
|
$11.5900 / $16.5600 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable HD15 Male/Male Molded 7.5' (Not for VGA) RoHS: Compliant |
2 In Stock |
|
$10.7300 / $15.2200 | Buy Now |
|
Master Electronics | Deluxe Cable HD15 Male/Male Molded 7.5' (Not for VGA) RoHS: Compliant |
2 In Stock |
|
$10.7300 / $15.2200 | Buy Now |
Part Details for CS-DSDHD15MM0-007.5
CS-DSDHD15MM0-007.5 CAD Models
CS-DSDHD15MM0-007.5 Part Data Attributes
|
CS-DSDHD15MM0-007.5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD15MM0-007.5
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |