Part Details for CS-DSDHD15MM0-005 by Amphenol Corporation
Overview of CS-DSDHD15MM0-005 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for CS-DSDHD15MM0-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9485
|
Newark | Computer Cable, Hd15 Plug/Plug, 5 , Grey, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDHD15MM0-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$13.0900 / $15.5600 | Buy Now |
DISTI #
CS-DSDHD15MM0-005-ND
|
DigiKey | CABLE ASSY HD15 SHLD GRAY 1.52M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
127 In Stock |
|
$9.7681 / $16.1600 | Buy Now |
DISTI #
CS-DSDHD15MM0-005
|
Avnet Americas | DELUXE HD15M/M MOLDED 5' (NOT FOR VGA) - Bulk (Alt: CS-DSDHD15MM0-005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$10.3875 / $12.8805 | Buy Now |
DISTI #
77Y9485
|
Avnet Americas | DELUXE HD15M/M MOLDED 5' (NOT FOR VGA) - Bulk (Alt: 77Y9485) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$12.6700 / $15.8100 | Buy Now |
DISTI #
523-CS-DSDHD15MM0005
|
Mouser Electronics | D-Sub Cables DELUXE HD15M/M MOLDED 5' RoHS: Compliant | 98 |
|
$11.7600 / $14.4900 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable HD15 Male/Male Molded 5' (Not for VGA) RoHS: Compliant |
29 In Stock |
|
$9.6700 / $12.8000 | Buy Now |
|
Master Electronics | Deluxe Cable HD15 Male/Male Molded 5' (Not for VGA) RoHS: Compliant |
29 In Stock |
|
$9.6700 / $12.8000 | Buy Now |
Part Details for CS-DSDHD15MM0-005
CS-DSDHD15MM0-005 CAD Models
CS-DSDHD15MM0-005 Part Data Attributes
|
CS-DSDHD15MM0-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD15MM0-005
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Side1 | HD15 MALE | |
Connector Side2 | HD15 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | CABLE ASSEMBLY |