Part Details for CS-DSDHD15MF0-025 by Amphenol Corporation
Overview of CS-DSDHD15MF0-025 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-DSDHD15MF0-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9483
|
Newark | Computer Cable, Hd15 Plug/Rcpt, 25 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.62M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDHD15MF0-025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $31.2500 | Buy Now |
DISTI #
CS-DSDHD15MF0-025-ND
|
DigiKey | CABLE ASSY HD15 SHLD GRAY 7.62M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$23.3720 / $31.5600 | Buy Now |
DISTI #
CS-DSDHD15MF0-025
|
Avnet Americas | DELUXE HD15M/F MOLDED 25' (NOT FOR VGA) - Bulk (Alt: CS-DSDHD15MF0-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1250 / $29.9150 | Buy Now |
DISTI #
APH CS-DSDHD15MF0
|
Avnet Americas | DELUXE HD15M/F MOLDED 25' (NOT FOR VGA) - Bulk (Alt: APH CS-DSDHD15MF0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-CS-DSDHD15MF0025
|
Mouser Electronics | D-Sub Cables DELUXE HD15M/F MOLDED 25' RoHS: Compliant | 85 |
|
$23.3000 / $27.6500 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable HD15 Male/Female Molded 25' (Not for VGA) RoHS: Compliant |
10 In Stock |
|
$22.4600 / $29.7300 | Buy Now |
DISTI #
Amphenol CS-DSDHD15MF0-025
|
PEI Genesis | DELUXE HD15M/F MOLDED 25 | 3 |
|
Buy Now | |
|
Master Electronics | Deluxe Cable HD15 Male/Female Molded 25' (Not for VGA) RoHS: Compliant |
10 In Stock |
|
$22.4600 / $29.7300 | Buy Now |
Part Details for CS-DSDHD15MF0-025
CS-DSDHD15MF0-025 CAD Models
CS-DSDHD15MF0-025 Part Data Attributes
|
CS-DSDHD15MF0-025
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD15MF0-025
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |