Part Details for CS-DSDHD15MF0-002.5 by Amphenol Corporation
Overview of CS-DSDHD15MF0-002.5 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft | |
CS-DSDHD15MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-002.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for CS-DSDHD15MF0-002.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9478
|
Newark | Computer Cable, Hd15 Plug/Rcpt, 2.5 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand CS-DSDHD15MF0-002.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$11.0200 / $14.2200 | Buy Now |
DISTI #
CS-DSDHD15MF0-002.5-ND
|
DigiKey | CABLE ASSY HD15 SHLD GRAY 762MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
758 In Stock |
|
$8.4750 / $17.5600 | Buy Now |
DISTI #
77Y9478
|
Avnet Americas | DELUXE HD15M/F MOLDED 2.5' (NOT FOR VGA) - Bulk (Alt: 77Y9478) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 14 Partner Stock |
|
$11.5300 / $14.2200 | Buy Now |
DISTI #
CS-DSDHD15MF0-002.
|
Avnet Americas | DELUXE HD15M/F MOLDED 2.5' (NOT FOR VGA) - Bulk (Alt: CS-DSDHD15MF0-002.) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$9.1837 | Buy Now |
DISTI #
523-CSDSDHD15MF00025
|
Mouser Electronics | D-Sub Cables DELUXE HD15M/F MOLDED 2.5' RoHS: Compliant | 130 |
|
$9.9200 / $13.4700 | Buy Now |
|
Onlinecomponents.com | Deluxe Cable HD15 Male/Female Molded 2.5' (Not for VGA) RoHS: Compliant |
30 In Stock |
|
$8.6800 / $11.2000 | Buy Now |
|
Master Electronics | Deluxe Cable HD15 Male/Female Molded 2.5' (Not for VGA) RoHS: Compliant |
30 In Stock |
|
$8.6800 / $11.2000 | Buy Now |
Part Details for CS-DSDHD15MF0-002.5
CS-DSDHD15MF0-002.5 CAD Models
CS-DSDHD15MF0-002.5 Part Data Attributes
|
CS-DSDHD15MF0-002.5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-DSDHD15MF0-002.5
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |