Part Details for CS-BNC-RT by Neutrik USA Inc
Overview of CS-BNC-RT by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-BNC-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9311
|
Newark | Coax Cable Stripper, 4-8Mm Dia Cable, Stripping Capacity Metric:-, For Use With:4Mm To 8Mm Dia Cables, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Neutrik CS-BNC-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$135.2500 / $167.5700 | Buy Now |
DISTI #
568-CS-BNC-RT
|
Mouser Electronics | Wire Stripping & Cutting Tools Cable Stripper rearTwist BNC conn | 6 |
|
$154.0900 / $172.5000 | Buy Now |
DISTI #
71555201
|
RS | Cable stripper for Neutrik rear Twist BNC connectors | Neutrik CS-BNC-RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.4800 / $176.2900 | RFQ |
|
Onlinecomponents.com | BNC Accessories - Coax cable stripper for Neutrik rearTWIST BNC connector assemblies. Various holders cover common cable types with outer diameter 4.0 – 8.0 mm. By exchanging the insert with the CS-BNC-TCI cassette - the same BNC stripper can be used fo RoHS: Compliant |
1 In Stock 93 Factory Stock |
|
$154.3200 / $175.4100 | Buy Now |
DISTI #
78F1740
|
Bürklin Elektronik | Coaxial stripper for Coaxial cable, cable-Ø 4-8 mm, CS-BNC-RT Min Qty: 1 | 2 |
|
$101.0051 / $115.8651 | Buy Now |
|
Master Electronics | BNC Accessories - Coax cable stripper for Neutrik rearTWIST BNC connector assemblies. Various holders cover common cable types with outer diameter 4.0 – 8.0 mm. By exchanging the insert with the CS-BNC-TCI cassette - the same BNC stripper can be used fo RoHS: Compliant |
1 In Stock 93 Factory Stock |
|
$154.3200 / $175.4100 | Buy Now |
Part Details for CS-BNC-RT
CS-BNC-RT CAD Models
CS-BNC-RT Part Data Attributes
|
CS-BNC-RT
Neutrik USA Inc
Buy Now
|
Compare Parts:
CS-BNC-RT
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |