There are no models available for this part yet.
Overview of CS-A2-11-G-10 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CS-A2-11-G-10 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-CS-A2-11-G-10-ND
|
DigiKey | 95A251330 CABLE 3PIN 10M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5900 | Buy Now | |
DISTI #
199-CSA211G10
|
Mouser Electronics | Sensor Hardware & Accessories 95A251330 Cable 3pin 10m | 0 |
|
$28.2800 / $41.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6200 / $33.6400 | Buy Now | ||
DISTI #
000000000003373819
|
Sager | Sensor Hardware & Accessories 95A251330 Cable 3pin 10m Min Qty: 1 | 0 |
|
$44.3000 / $49.0700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$25.6200 / $33.6400 | Buy Now |