There are no models available for this part yet.
Overview of CS-A1-06-B-05 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for CS-A1-06-B-05 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N4688
|
Newark | 95Acc2240 M12 Cable 8-P 5M Rohs Compliant: Yes |Idec CS-A1-06-B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4100 / $56.9200 | Buy Now | |
DISTI #
1885-CS-A1-06-B-05-ND
|
DigiKey | 95ACC2240 M12 CABLE 8-P 5M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.5900 | Buy Now | |
DISTI #
199-CSA106B05
|
Mouser Electronics | Sensor Cables / Actuator Cables 95ACC2240 M12 cable 8-p 5m | 0 |
|
$44.3600 / $47.2500 | Order Now | |
Onlinecomponents.com | Axial M12-8 Pole Unshielded 5 m Connector RoHS: Compliant |
6 In Stock |
|
$36.9900 / $47.7200 | Buy Now | ||
DISTI #
000000000003373799
|
Sager | Sensor Cables / Actuator Cables 95ACC2240 M12 cable 8-p 5m Min Qty: 1 | 0 |
|
$65.6100 / $72.6800 | Buy Now | |
Master Electronics | Axial M12-8 Pole Unshielded 5 m Connector RoHS: Compliant |
6 In Stock |
|
$36.9900 / $47.7200 | Buy Now |