Part Details for CS-8406 by Same Sky
Overview of CS-8406 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84065013A | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
8406501JA | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
8406602XA | Renesas Electronics Corporation | CMOS Programmable Peripheral Interface |
Price & Stock for CS-8406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1652-ND
|
DigiKey | BUZZER MAGN 6V 22.5X16.7MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1558 In Stock |
|
$2.4290 / $4.1000 | Buy Now |
DISTI #
490-CS-8406
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 987 |
|
$2.2300 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | 22.5 x 16.7 mm, 4 ~8 Vdc, Through Hole, 4 Pin, Solid State Audio Indicator Buzzer RoHS: Compliant | 0 |
|
$2.4000 / $3.6400 | Buy Now |
DISTI #
CS-8406
|
TME | Sound transducer: electromagnetic signaller, THT, 550Hz, 25mA Min Qty: 1000 | 0 |
|
$3.0400 | RFQ |
Part Details for CS-8406
CS-8406 CAD Models
CS-8406 Part Data Attributes
|
CS-8406
Same Sky
Buy Now
|
Compare Parts:
CS-8406
Same Sky
|
Samacsys Manufacturer | Same Sky |