Part Details for CS-5258-1T5 by Cherry Semiconductor Corporation
Overview of CS-5258-1T5 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS-5258-1T5
CS-5258-1T5 CAD Models
CS-5258-1T5 Part Data Attributes:
|
CS-5258-1T5
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-5258-1T5
Cherry Semiconductor Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.3V Dropout, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | , SIP5,.1,67TB | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.053 | |
Load Regulation-Max(%) | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 8 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for CS-5258-1T5
This table gives cross-reference parts and alternative options found for CS-5258-1T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-5258-1T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1583U | Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 1.15V Dropout, PSFM5, TO-220, 5 PIN | Sipex Corporation | CS-5258-1T5 vs AS1583U |
EZ1582CM.TRT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Semtech Corporation | CS-5258-1T5 vs EZ1582CM.TRT |
EZ1580CT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.8V Dropout, BIPolar, TO-220, 5 PIN | Semtech Corporation | CS-5258-1T5 vs EZ1580CT |
EZ1581CT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Semtech Corporation | CS-5258-1T5 vs EZ1581CT |
AS1582T | Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | CS-5258-1T5 vs AS1582T |
FAN1582M | Adjustable Positive LDO Regulator, 1.25V Min, 5.7V Max, 0.6V Dropout, BIPolar, PSSO5, POWER, PLASTIC, TO-263, 5 PIN | Fairchild Semiconductor Corporation | CS-5258-1T5 vs FAN1582M |
EZ1582CMT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Semtech Corporation | CS-5258-1T5 vs EZ1582CMT |
EZ1580CMTRT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.8V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | Semtech Corporation | CS-5258-1T5 vs EZ1580CMTRT |
SPX1581U5 | Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.5V Dropout, PSFM5, TO-220, 5 PIN | Sipex Corporation | CS-5258-1T5 vs SPX1581U5 |
TPS75901KC | 7.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125 | Texas Instruments | CS-5258-1T5 vs TPS75901KC |