Part Details for CS-5165DW16 by Cherry Semiconductor Corporation
Overview of CS-5165DW16 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS-5165DW16
CS-5165DW16 CAD Models
CS-5165DW16 Part Data Attributes
|
CS-5165DW16
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-5165DW16
Cherry Semiconductor Corporation
Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CS-5165DW16
This table gives cross-reference parts and alternative options found for CS-5165DW16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-5165DW16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5165HGDWR16 | 5-Bit Synchronous Buck Controller, SO-16 WB, 1000-REEL | onsemi | CS-5165DW16 vs CS5165HGDWR16 |
CS-5165DWR16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, | Cherry Semiconductor Corporation | CS-5165DW16 vs CS-5165DWR16 |
CS-5165DWR16 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16 | onsemi | CS-5165DW16 vs CS-5165DWR16 |
CS5165GDW16 | Fast, Precise 5-Bit Synchronous Buck Controller for the Next Generation Low Voltage Pentium ® II Processors, SO-16 WB, 47-TUBE | onsemi | CS-5165DW16 vs CS5165GDW16 |