Part Details for CS-5111DW24 by Cherry Semiconductor Corporation
Overview of CS-5111DW24 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS-5111DW24
CS-5111DW24 CAD Models
CS-5111DW24 Part Data Attributes
|
CS-5111DW24
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-5111DW24
Cherry Semiconductor Corporation
Switching Regulator, Current-mode, 1.4A, 120kHz Switching Freq-Max, BIPolar, PDSO24, SO-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | SO-24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6.6 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CS-5111DW24
This table gives cross-reference parts and alternative options found for CS-5111DW24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-5111DW24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5111YDWF24 | 2.5A SWITCHING REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | onsemi | CS-5111DW24 vs CS5111YDWF24 |
CS5111YDWFR24 | 2.5A SWITCHING REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | onsemi | CS-5111DW24 vs CS5111YDWFR24 |