Part Details for CS-4-14NB by NIDEC Components
Overview of CS-4-14NB by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P50914NBGI | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer | |
F2914NBGK8 | Renesas Electronics Corporation | High Reliability SP4T RF Switch | |
5P50914NBGI8 | Renesas Electronics Corporation | Spread Spectrum Clock Synthesizer |
Price & Stock for CS-4-14NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4769
|
Newark | Rotary Switch, Sp4T, 0.1A, 5V, Smd, No. Of Switch Positions:4 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:Cs-7 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nidec Components CS-4-14NB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1.6500 | Buy Now |
DISTI #
CS-4-14NB-ND
|
DigiKey | SWITCH ROTARY DIP SP4T 0.1A 16V Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6198 | Buy Now |
DISTI #
72154697
|
RS | DIP Switch, SP4T, Flush, Rotary, Recessed, 16VDC, 100mA, CS-4 Series | Nidec Components CS-4-14NB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 | RFQ |