Part Details for CS-3606 by CUI Devices
Overview of CS-3606 by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-602 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-602KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-602KLD | Coilcraft Inc | General Purpose Inductor, 6uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |