Part Details for CS-303 by Molex
Overview of CS-303 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CS-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 mm2, COPPER ALLOY, WIRE TERMINAL | 153 |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
MOL19205-0003
|
Interstate Connecting Components | PARALLEL SPLICE VERSAKRIMP CS 303 SPM | 61500 |
|
$0.0938 / $0.1185 | Buy Now |
Part Details for CS-303
CS-303 CAD Models
CS-303 Part Data Attributes:
|
CS-303
Molex
Buy Now
Datasheet
|
Compare Parts:
CS-303
Molex
Wire Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |