Part Details for CS-209AD14 by Cherry Semiconductor Corporation
Overview of CS-209AD14 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CS-209AD14
CS-209AD14 CAD Models
CS-209AD14 Part Data Attributes:
|
CS-209AD14
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-209AD14
Cherry Semiconductor Corporation
Analog Circuit, BIPolar, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |