Part Details for CS-11214-BT by BUD Industries Inc
Overview of CS-11214-BT by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-11214-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F1789
|
Newark | Enclosure, Cabinet, Aluminium, Black, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:203.2Mm, External Width - Metric:229Mm, External Depth - Metric:203Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries CS-11214-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$101.7800 / $135.5200 | Buy Now |
DISTI #
377-1211-ND
|
DigiKey | CABINET ALUM BLACK 9"L X 8"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$97.8750 / $138.7000 | Buy Now |
DISTI #
563-CS-11214-BT
|
Mouser Electronics | Enclosures, Boxes, & Cases Champion Aluminum Electronics Cabinet (8 X 9 X 8 In) RoHS: Compliant | 1 |
|
$97.8700 / $134.0300 | Buy Now |
DISTI #
70148294
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Black/White, 9x8x8 In, Champion Series | Bud Industries CS-11214-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.5800 / $127.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.4000 | Buy Now |
|
Onlinecomponents.com | Black Texture Aluminum Electronics Cabinet RoHS: Compliant | 6 Factory Stock |
|
$101.4900 / $128.6900 | Buy Now |
DISTI #
000000000002172592
|
Sager | Enclosures, Boxes, & Cases Champion Aluminum Electronics Cabinet (8 X 9 X 8 In) Min Qty: 1 | 6 |
|
$98.0500 / $156.6000 | Buy Now |
|
Master Electronics | Black Texture Aluminum Electronics Cabinet RoHS: Compliant | 6 Factory Stock |
|
$101.4900 / $128.6900 | Buy Now |
DISTI #
10012617
|
TestEquity LLC | Bud Industries CS-11214-BT Electronics Cabinet, Aluminum, 8x9x8 in, Champion Series | 6 |
|
$120.4600 | Buy Now |