Part Details for CS-11206-BT by BUD Industries Inc
Overview of CS-11206-BT by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS-11206-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4509
|
Newark | Enclosure, Cabinet, Aluminium, Black, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:101.6Mm, External Width - Metric:305Mm, External Depth - Metric:203Mm, Ip Rating:-, Body Color:Black Rohs Compliant: Yes |Bud Industries CS-11206-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.9600 / $125.6600 | Buy Now |
DISTI #
CS-11206-BT-ND
|
DigiKey | CABINET ALUM BLACK 12"L X 8"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$122.4000 | Buy Now |
DISTI #
563-CS-11206-BT
|
Mouser Electronics | Enclosures, Boxes, & Cases Champion Aluminum Electronics Cabinet (4 X 12 X 8 In) RoHS: Compliant | 2 |
|
$112.7500 / $122.0100 | Buy Now |
DISTI #
70148286
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Black/White, 12x8x4 In, Champion Series | Bud Industries CS-11206-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.9500 / $122.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.1400 | Buy Now |
|
Onlinecomponents.com | Black Texture Aluminum Electronics Cabinet - External 4 x 12 x 8 Inches - Internal 3.87 x 11.37 x 7.14 Inches RoHS: Compliant |
16 In Stock |
|
$114.1200 / $121.7900 | Buy Now |
DISTI #
000000000002172588
|
Sager | Enclosures, Boxes, & Cases Champion Aluminum Electronics Cabinet (4 X 12 X 8 In) Min Qty: 1 | 0 |
|
$86.5000 / $138.2000 | Buy Now |
|
Master Electronics | Black Texture Aluminum Electronics Cabinet - External 4 x 12 x 8 Inches - Internal 3.87 x 11.37 x 7.14 Inches RoHS: Compliant |
16 In Stock |
|
$114.1200 / $121.7900 | Buy Now |
DISTI #
10012613
|
TestEquity LLC | Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series | 0 |
|
$106.3100 | Buy Now |