Part Details for CS-10-K by FUJITSU Limited
Overview of CS-10-K by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS-10-K
CS-10-K CAD Models
CS-10-K Part Data Attributes:
|
CS-10-K
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
CS-10-K
FUJITSU Limited
Power/Signal Relay, SPDT, Momentary, 0.045A (Coil), 10VDC (Coil), 450mW (Coil), 5A (Contact), 16VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE | |
Body Breadth | 16 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 22.2 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Operate Voltage(DC) | 6.2 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 222 Ω | |
Coil Voltage(DC)-Max | 10 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@16VDC | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.2mm x 16mm x 16mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |