CS-018-114.285MHZ
Connor-Winfield
Description: Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom, ROHS COMPLIANT, LEADLESS, HERMATIC SEALED, CERAMIC PACKAGE-4

Overview of CS-018-114.285MHZ by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB-2-C Coilcraft Inc RF Transformer, 0.13MHz Min, 285MHz Max, 1:2
PWB-2-CLB Coilcraft Inc RF Transformer, 0.13MHz Min, 285MHz Max, ROHS COMPLIANT
PWB-2-CLC Coilcraft Inc RF Transformer, 0.13MHz Min, 285MHz Max, ROHS COMPLIANT

CAD Models for CS-018-114.285MHZ by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS-018-114.285MHZ by Connor-Winfield

CS-018-114.285MHZ
Connor-Winfield
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Package Description
ROHS COMPLIANT, LEADLESS, HERMATIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
100 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
114.285 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. CS-018-114.285MHZ
    Connor-Winfield
    Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom, ROHS COMPLIANT, LEADLESS, HERMATIC SEALED, CERAMIC PACKAGE-4
    VS

Alternate Parts for CS-018-114.285MHZ

This table gives cross-reference parts and alternative options found for CS-018-114.285MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-018-114.285MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXS00A-CS00871 Parallel - 3Rd Overtone Quartz Crystal, 114.285MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Nihon Dempa Kogyo Co Ltd CS-018-114.285MHZ vs EXS00A-CS00871

Related Parts for CS-018-114.285MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS-018-114.285MHZ by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS-018-114.285MHZ by Connor-Winfield

Select Manufacturer
Which Manufacturer of CS-018-114.285MHZ would you like to use for your alert(s)?
  • Please alert me when CS-018-114.285MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS-018-114.285MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS-018-114.285MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS-018-114.285MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS-018-114.285MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS-018-114.285MHZ by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: