Part Details for CRZ36(TE85L,Q,M) by Toshiba America Electronic Components
Overview of CRZ36(TE85L,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CRZ36(TE85L,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CRZ36(TE85L,Q,M)CT-ND
|
DigiKey | DIODE ZENER 36V 700MW SFLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1374 In Stock |
|
$0.1363 / $0.4700 | Buy Now |
DISTI #
CRZ36(TE85L,Q,M)
|
Avnet Americas | Diode Zener Single 36V 10% 700mW 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRZ36(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1395 / $0.1668 | Buy Now |
DISTI #
757-CRZ36TE85LQM
|
Mouser Electronics | Zener Diodes 36V 0.7W S-FLAT RoHS: Compliant | 5455 |
|
$0.1360 / $0.4700 | Buy Now |
|
Quest Components | 2245 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
CRZ36(TE85L,Q,M)
|
Avnet Asia | Diode Zener Single 36V 10% 700mW 2-Pin S-FLAT T/R (Alt: CRZ36(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CRZ36(TE85L,Q,M)
CRZ36(TE85L,Q,M) CAD Models
CRZ36(TE85L,Q,M) Part Data Attributes
|
CRZ36(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRZ36(TE85L,Q,M)
Toshiba America Electronic Components
X35 PB-F DIODE S-FLAT MOQ=3000 V=36 PD=0.7W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.7 W | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 28.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 45 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 9 mA |