Part Details for CRZ27(TE85L,Q,M) by Toshiba America Electronic Components
Results Overview of CRZ27(TE85L,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRZ27(TE85L,Q,M) Information
CRZ27(TE85L,Q,M) by Toshiba America Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CRZ27(TE85L,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CRZ27(TE85L,Q,M)CT-ND
|
DigiKey | DIODE ZENER 27V 700MW SFLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2810 In Stock |
|
$0.1363 / $0.7400 | Buy Now |
DISTI #
CRZ27(TE85L,Q,M)
|
Avnet Americas | Diode Zener Single 27V 10% 700mW 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRZ27(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1472 / $0.1668 | Buy Now |
DISTI #
757-CRZ27TE85LQM
|
Mouser Electronics | Zener Diodes 27V 0.7W S-FLAT RoHS: Compliant | 0 |
|
$0.1360 / $0.6400 | Order Now |
Part Details for CRZ27(TE85L,Q,M)
CRZ27(TE85L,Q,M) CAD Models
CRZ27(TE85L,Q,M) Part Data Attributes
|
CRZ27(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRZ27(TE85L,Q,M)
Toshiba America Electronic Components
X35 PB-F DIODE S-FLAT MOQ=3000 V=30 PD=0.7W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.7 W | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 36 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |