-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE ZENER 0.7W 6.8V 3-2A1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CRY68(TE85L,Q,M)CT-ND
|
DigiKey | DIODE ZENER 6.8V 700MW SFLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$0.1363 / $0.4700 | Buy Now |
DISTI #
CRY68(TE85L,Q,M)
|
Avnet Americas | Diode Zener Single 6.8V 9% 700mW 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRY68(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1395 / $0.1668 | Buy Now |
DISTI #
757-CRY68TE85LQM
|
Mouser Electronics | Zener Diodes 6.8V 0.7W S-FLAT RoHS: Compliant | 1008 |
|
$0.1360 / $0.4700 | Buy Now |
DISTI #
73506239
|
Verical | Zener Diode Single 6.8V 9% 60Ohm 700mW 2-Pin S-FLAT T/R Min Qty: 312 Package Multiple: 1 Date Code: 2338 | Americas - 2915 |
|
$0.0829 / $0.1002 | Buy Now |
DISTI #
71286341
|
Verical | Zener Diode Single 6.8V 9% 60Ohm 700mW 2-Pin S-FLAT T/R Min Qty: 281 Package Multiple: 1 Date Code: 2301 | Americas - 2820 |
|
$0.2525 / $0.2790 | Buy Now |
|
Quest Components | 2256 |
|
$0.1500 / $0.7500 | Buy Now | |
DISTI #
C1S751201949381
|
Chip1Stop | Zener Diode RoHS: Compliant Container: Cut Tape | 2915 |
|
$0.0663 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRY68(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRY68(TE85L,Q,M)
Toshiba America Electronic Components
DIODE ZENER 0.7W 6.8V 3-2A1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.7 W | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 4 mV/°C | |
Voltage Tol-Max | 8.82% | |
Working Test Current | 10 mA |