Part Details for CRX0720AC by Hammond Power Solutions
Overview of CRX0720AC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0720AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3158
|
Newark | Line Reactor, 3-Phase, 720A, 0.03Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:600Hp, Impedance:-, Phase Type:3 Phase, Output Current:720A, Inductance:30Μh, Length:11.63", Width:13.75" Rohs Compliant: Yes |Hammond Power Solutions CRX0720AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,381.3200 / $2,882.6400 | Buy Now |
DISTI #
70756325
|
RS | Line Reactor, 720 A, 0.03 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0720AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,908.0100 / $2,997.9500 | Buy Now |