Part Details for CRX0343AE by Hammond Power Solutions
Overview of CRX0343AE by Hammond Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0343AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70756237
|
RS | Line Reactor, 343 A, 0.03 mH, 60Hz, Cu Type 2, HPS Centurion R Series | Hammond Power Solutions CRX0343AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,776.4400 / $1,869.9400 | RFQ |