Part Details for CRX01D6AE by Hammond Power Solutions
Overview of CRX01D6AE by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX01D6AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2937
|
Newark | Line Reactor, 3-Phase, 1.6A, 14.91Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:0.75Hp, Impedance:-, Phase Type:3 Phase, Output Current:1.6A, Inductance:14.91Mh, Length:10", Width:10" Rohs Compliant: Yes |Hammond Power Solutions CRX01D6AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.4700 / $321.1500 | Buy Now |
DISTI #
70756175
|
RS | Line Reactor, 1.6 A, 14.91 mH, 60Hz, Cu Type 2, HPS Centurion R Series | Hammond Power Solutions CRX01D6AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.9200 / $249.9000 | RFQ |