Part Details for CRX0180BE by Hammond Power Solutions
Overview of CRX0180BE by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0180BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2987
|
Newark | Line Reactor, 3-Phase, 180A, 0.21Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:150Hp, Impedance:-, Phase Type:3 Phase, Output Current:180A, Inductance:210µh, Length:16.5", Width:23.5" Rohs Compliant: Yes |Hammond Power Solutions CRX0180BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,287.2800 / $1,796.6400 | Buy Now |
DISTI #
70756164
|
RS | Line Reactor, 180 A, 0.20 mH, 60Hz, Cu Type 2, HPS Centurion R Series | Hammond Power Solutions CRX0180BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,890.0000 | RFQ |