Part Details for CRX0125BC by Hammond Power Solutions
Overview of CRX0125BC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0125BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2958
|
Newark | Line Reactor, 3-Phase, 125A, 0.38Mh, Product Range:Centurion R Series, Supply Voltage Max:600Vac, Power Consumption:125Hp, Impedance:-, Phase Type:3 Phase, Output Current:125A, Inductance:380µh, Length:9.13", Width:10.8", Height:10" Rohs Compliant: Yes |Hammond Power Solutions CRX0125BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$908.5600 / $1,406.4000 | Buy Now |
DISTI #
70756135
|
RS | Line Reactor, 125 A, 0.37 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0125BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,349.4400 / $1,420.4600 | RFQ |