Part Details for CRX0114BC by Hammond Power Solutions
Overview of CRX0114BC by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRX0114BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2946
|
Newark | Line Reactor, 3-Phase, 114A, 0.11Mh, Product Range:Centurion R Series, Supply Voltage Max:480Vac, Power Consumption:40Hp, Impedance:-, Phase Type:3 Phase, Output Current:114A, Inductance:110µh, Length:6.75", Width:9.25", Height:7" Rohs Compliant: Yes |Hammond Power Solutions CRX0114BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$482.9000 / $747.5000 | Buy Now |
DISTI #
70756123
|
RS | Line Reactor, 114 A, 0.11 mH, 60Hz, Cu, Core/Coil, HPS Centurion R Series | Hammond Power Solutions CRX0114BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$679.4800 / $754.9800 | RFQ |