Part Details for CRW25C by Crescent / H.K. Porter Tools
Overview of CRW25C by Crescent / H.K. Porter Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRW25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH4026
|
Newark | Mag Bit Screwdriver, 1/4" Drv, 8.5" Oal, Drive Size - Metric:1/4", Blade Length:4", Overall Length:8.5", Blade Diameter:0.38", Product Range:- Rohs Compliant: Na |Crescent CRW25C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8629 |
|
$8.8500 | Buy Now |