Part Details for CRW24N by Apex Tool Group LLC
Overview of CRW24N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRW24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRW24N-ND
|
DigiKey | HANDLE 3/4" DR 20.08" Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8700 | Buy Now |
DISTI #
71373199
|
RS | CRESCENT, 3/4" DRIVE, 18" SLIDING T BAR | Apex Tool Group Mfr. CRW24N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.2600 / $61.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9800 / $57.8700 | Buy Now |