Part Details for CRV2S0505SC by Murata Power Solutions
Overview of CRV2S0505SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRV2S0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y3847
|
Newark | Dc-Dc Converter, 5V, 0.4A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions CRV2S0505SC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$6.4800 / $7.0600 | Buy Now |
DISTI #
811-3209-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3800 / $5.9200 | Buy Now |
|
Future Electronics | CRV-2 Series 2 W Single Output 5 V Isolated DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.9200 / $5.6900 | Buy Now |
DISTI #
CRV2S0505SC
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, SIP7 Min Qty: 1 | 0 |
|
$4.8700 / $6.5000 | RFQ |
DISTI #
000000000005520927
|
Sager | Isolated DC/DC Converters - Through Hole 2W 5-5V SIP SINGLE Min Qty: 1 | 0 |
|
$4.7800 / $5.2700 | Buy Now |