Part Details for CRTP11A9M9/I-O-STYLE7 by Oslo Switch Inc
Overview of CRTP11A9M9/I-O-STYLE7 by Oslo Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRTP11A9M9/I-O-STYLE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |