Part Details for CRTL1A125V1M9 by Oslo Switch Inc
Results Overview of CRTL1A125V1M9 by Oslo Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRTL1A125V1M9 Information
CRTL1A125V1M9 by Oslo Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CRTL1A125V1M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-CRTL1A125V1M9-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
64 In Stock |
|
$6.8122 / $10.6200 | Buy Now |
|
Onlinecomponents.com | Lighted Rocker Switch SPST On-Off maintained 20A/125Vac 14A/14Vdc RoHS: Compliant | 0 |
|
$2.6500 / $9.3100 | Buy Now |