Part Details for CRT9007CP by SMSC
Results Overview of CRT9007CP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT9007CP Information
CRT9007CP by SMSC is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CRT9007CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CRT9007CP-ND
|
DigiKey | SINGLE ROW BUFFER (SRB) Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
644 In Stock |
|
$20.1100 | Buy Now |
|
Rochester Electronics | Single Row Buffer (SRB) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 644 |
|
$16.4400 / $19.3400 | Buy Now |
Part Details for CRT9007CP
CRT9007CP CAD Models
CRT9007CP Part Data Attributes
|
CRT9007CP
SMSC
Buy Now
Datasheet
|
Compare Parts:
CRT9007CP
SMSC
Display Controller, MOS, PDIP40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 170 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |