There are no models available for this part yet.
Overview of CRT1206-PW-1003ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT1206-PW-1003ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC3443
|
Newark | Resthinfilm 1206 100K 0.01% 250Mw Tc10 /Tape & Reel - 7" Reel |Bourns CRT1206-PW-1003ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.1100 | Buy Now | |
DISTI #
118-CRT1206-PW-1003ELFTR-ND
|
DigiKey | RESTHINFILM 1206 100K 0.01% 250M Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0219 | Buy Now | |
DISTI #
CRT1206-PW-1003ELF
|
Avnet Americas | ResThinFilm 1206 100k 0.01% 250mW TC10 - Tape and Reel (Alt: CRT1206-PW-1003ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7225 / $1.1403 | Buy Now | |
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 100 Kohm ±0.01% - ±10ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.9970 / $2.7300 | Buy Now | ||
DISTI #
CRT1206-PW-1003ELF
|
Avnet Abacus | ResThinFilm 1206 100k 0.01% 250mW TC10 - Tape and Reel (Alt: CRT1206-PW-1003ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 100 Kohm ±0.01% - ±10ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.9970 / $2.7300 | Buy Now |
CAD Models for CRT1206-PW-1003ELF by Bourns Inc
Part Data Attributes for CRT1206-PW-1003ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISON
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
200 V
|