Part Details for CRT1206-FZ-5620ELF by Bourns Inc
Overview of CRT1206-FZ-5620ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT1206-FZ-5620ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9016
|
Newark | Resthinfilm 1206 562R 1% 250Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT1206-FZ-5620ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
CRT1206-FZ-5620ELF-ND
|
DigiKey | RES SMD 562 OHM 1% 1/4W 1206 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0322 | Buy Now |
DISTI #
CRT1206-FZ-5620ELF
|
Avnet Americas | SMD Chip Resistor, 562 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-FZ-5620ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0281 | Buy Now |
DISTI #
652-CRT1206FZ5620ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 19800 |
|
$0.0160 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 562 ohms ±1% - ±50ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0132 / $0.0330 | Buy Now |
DISTI #
CRT1206-FZ-5620ELF
|
Avnet Abacus | SMD Chip Resistor, 562 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-FZ-5620ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 562 ohms ±1% - ±50ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0132 / $0.0330 | Buy Now |
Part Details for CRT1206-FZ-5620ELF
CRT1206-FZ-5620ELF CAD Models
CRT1206-FZ-5620ELF Part Data Attributes
|
CRT1206-FZ-5620ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FZ-5620ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FZ-5620ELF
This table gives cross-reference parts and alternative options found for CRT1206-FZ-5620ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FZ-5620ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FTDV5620 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FZ-5620ELF vs AR06FTDV5620 |
SF12Q5620FTLA | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-FZ-5620ELF vs SF12Q5620FTLA |
HPTF1206-UC-5620FT | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-FZ-5620ELF vs HPTF1206-UC-5620FT |
RP73G2B562RFTD | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FZ-5620ELF vs RP73G2B562RFTD |
AR06FBDV5620 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FZ-5620ELF vs AR06FBDV5620 |
RP73G2B562RFTN | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | CRT1206-FZ-5620ELF vs RP73G2B562RFTN |
TP0650F5620T5E | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-FZ-5620ELF vs TP0650F5620T5E |
AR06FBDO5620 | Fixed Resistor, Thin Film, 0.3333W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FZ-5620ELF vs AR06FBDO5620 |
RNCF1206FKC562R | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-FZ-5620ELF vs RNCF1206FKC562R |
RN73H2BTTE5620F50 | Fixed Resistor, Metal Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-FZ-5620ELF vs RN73H2BTTE5620F50 |