Part Details for CRT1206-FZ-1214ELF by Bourns Inc
Overview of CRT1206-FZ-1214ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122238-001214ELF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 12P14S |
Price & Stock for CRT1206-FZ-1214ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3858
|
Newark | Resthinfilm 1206 1M21 1% 250Mw Tc50 /Tape & Reel - 7" Reel |Bourns CRT1206-FZ-1214ELF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
118-CRT1206-FZ-1214ELFTR-ND
|
DigiKey | RESTHINFILM 1206 1M21 1% 250MW T Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0280 | Buy Now |
DISTI #
CRT1206-FZ-1214ELF
|
Avnet Americas | SMD Chip Resistor, 1.21 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film - Tape and Reel (Alt: CRT1206-FZ-1214ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0281 | Buy Now |
DISTI #
652-CRT1206FZ1214ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 1206 1M21 1% 250mW TC50 RoHS: Compliant | 0 |
|
$0.0250 / $0.2200 | Order Now |
DISTI #
E02:0323_08137186
|
Arrow Electronics | Res Thin Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2334 | Europe - 80000 |
|
$0.0219 / $0.0230 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 1.21 Mohm ±1% - ±50ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0133 / $0.0337 | Buy Now |
DISTI #
71284102
|
Verical | Res Thin Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2334 | Americas - 80000 |
|
$0.0219 / $0.0231 | Buy Now |
DISTI #
CRT1206-FZ-1214ELF
|
Avnet Abacus | SMD Chip Resistor, 1.21 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thin Film - Tape and Reel (Alt: CRT1206-FZ-1214ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601150744
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 80000 |
|
$0.0153 / $0.0236 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 1.21 Mohm ±1% - ±50ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0133 / $0.0337 | Buy Now |
Part Details for CRT1206-FZ-1214ELF
CRT1206-FZ-1214ELF CAD Models
CRT1206-FZ-1214ELF Part Data Attributes
|
CRT1206-FZ-1214ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FZ-1214ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 1210000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |