Part Details for CRT1206-BY-6492EAS by Bourns Inc
Overview of CRT1206-BY-6492EAS by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT1206-BY-6492EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3816
|
Newark | Resthinfilmas 1206 64K9 0.1% 250Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT1206-BY-6492EAS RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
118-CRT1206-BY-6492EASTR-ND
|
DigiKey | RESTHINFILMAS 1206 64K9 0.1% 250 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1594 | Buy Now |
DISTI #
CRT1206-BY-6492EAS
|
Avnet Americas | Resistor Chip Precision Thin Film 1206 64.9kOhm ?0.1% 1/8W ?25ppm/?C Paper T/R - Tape and Reel (Alt: CRT1206-BY-6492EAS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.1704 | Buy Now |
DISTI #
652-CRT1206BY6492EAS
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilmAS 1206 64k9 0.1% 250mW TC25 RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 64.9 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0859 / $0.1739 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 64.9 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206 RoHS: Compliant | 0 |
|
$0.0859 / $0.1739 | Buy Now |
Part Details for CRT1206-BY-6492EAS
CRT1206-BY-6492EAS CAD Models
CRT1206-BY-6492EAS Part Data Attributes
|
CRT1206-BY-6492EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-6492EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BY-6492EAS
This table gives cross-reference parts and alternative options found for CRT1206-BY-6492EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-6492EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206BRD0764K9L | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BY-6492EAS vs AT1206BRD0764K9L |
RT1206BRD0764K9L | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-BY-6492EAS vs RT1206BRD0764K9L |
RNCF1206BTE64K9 | Fixed Resistor, Thin Film, 0.33W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BY-6492EAS vs RNCF1206BTE64K9 |
NTRH12B6492CTRF | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-BY-6492EAS vs NTRH12B6492CTRF |