Part Details for CRT1206-AY-24R3EAS by Bourns Inc
Overview of CRT1206-AY-24R3EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-AY-24R3EAS
CRT1206-AY-24R3EAS CAD Models
CRT1206-AY-24R3EAS Part Data Attributes
|
CRT1206-AY-24R3EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-AY-24R3EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-AY-24R3EAS
This table gives cross-reference parts and alternative options found for CRT1206-AY-24R3EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-AY-24R3EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B24R3ATDG | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-AY-24R3EAS vs RP73F2B24R3ATDG |
CRT1206-BY-24R3EAS | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-AY-24R3EAS vs CRT1206-BY-24R3EAS |
CAR120624.3OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CRT1206-AY-24R3EAS vs CAR120624.3OHMS0.1%25PPMHP |
RP73F2B24R3BTDF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-AY-24R3EAS vs RP73F2B24R3BTDF |
AR06BBCV24R3N | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CRT1206-AY-24R3EAS vs AR06BBCV24R3N |
NTRH12A24R3CTRF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | CRT1206-AY-24R3EAS vs NTRH12A24R3CTRF |
RP73F2B24R3BTG | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-AY-24R3EAS vs RP73F2B24R3BTG |
TP0625B243JRCE | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-AY-24R3EAS vs TP0625B243JRCE |
AR06ABCV24R3N | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CRT1206-AY-24R3EAS vs AR06ABCV24R3N |
AR06BTCO24R3N | Fixed Resistor, Thin Film, 0.333W, 24.3ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CRT1206-AY-24R3EAS vs AR06BTCO24R3N |