-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CRT0805ABY-1000ELFCT-ND
|
DigiKey | RES THIN FILM 0805 100 0.1% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5000 In Stock |
|
$0.0720 / $0.2900 | Buy Now |
DISTI #
652-CRT0805ABY-1000E
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0805 100R 0.1% 125mW TC25 RoHS: Compliant | 5000 |
|
$0.0720 / $0.6300 | Buy Now |
DISTI #
V99:2348_29293475
|
Arrow Electronics | Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2419 | Americas - 5000 |
|
$0.1028 / $0.1483 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0715 / $0.1498 | Buy Now |
DISTI #
84347483
|
Verical | Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD Min Qty: 177 Package Multiple: 1 | Americas - 5000 |
|
$0.1166 / $0.1775 | Buy Now |
DISTI #
83688279
|
Verical | Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD Min Qty: 80 Package Multiple: 1 Date Code: 2419 | Americas - 5000 |
|
$0.1028 / $0.1112 | Buy Now |
DISTI #
CRT0805ABY-1000ELF
|
TTI | Thin Film Resistors - SMD ResThinFilm 0805 100R 0.1% 125mW TC25 RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0750 | Buy Now |
DISTI #
C1S134602576383
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.1028 / $0.1271 | Buy Now |
DISTI #
C1S134602571430
|
Chip1Stop | ResThinFilm 0805 100R 0.1% 125mW TC25 RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0933 / $0.2930 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0715 / $0.1498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy