-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7014
|
Newark | Resthinfilm 0805 5K60 0.01% 125Mw Tc5 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-PV-5601ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.7400 | Buy Now |
DISTI #
CRT0805-PV-5601ELF-ND
|
DigiKey | RES SMD 5.6KOHM 0.01% 1/8W 0805 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4850 | Buy Now |
DISTI #
CRT0805-PV-5601ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0805 Size 5.6K Ohm 0.01% 0.125 W 5 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0805-PV-5601ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.6870 | Buy Now |
DISTI #
652-CRT0805PV5601ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 5.60 Kohm ±0.01% - ±5ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$1.5200 / $4.2800 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 5.60 Kohm ±0.01% - ±5ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$1.5200 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0805-PV-5601ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-PV-5601ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 5600ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRT0805-PV-5601ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-PV-5601ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05TTSW5601 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-PV-5601ELF vs AR05TTSW5601 |
AR05TBSW5601N | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | CRT0805-PV-5601ELF vs AR05TBSW5601N |
AR05TBSW5601 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-PV-5601ELF vs AR05TBSW5601 |
RNCF0805TKY5K60 | Fixed Resistor, Thin Film, 0.125W, 5600ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-PV-5601ELF vs RNCF0805TKY5K60 |