Part Details for CRT0805-FX-3000ELF by Bourns Inc
Overview of CRT0805-FX-3000ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0805-FX-3000ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7008
|
Newark | Resthinfilm 0805 300R 1% 125Mw Tc15 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-FX-3000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1200 | Buy Now |
DISTI #
CRT0805-FX-3000ELF-ND
|
DigiKey | RES SMD 300 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0825 | Buy Now |
DISTI #
CRT0805-FX-3000ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0805 Size 300 Ohm 1% 0.125 W 15 ppm/?C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0805-FX-3000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 / $0.0859 | Buy Now |
DISTI #
652-CRT0805FX3000ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0700 / $0.3700 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 300 ohms ±1% - ±15ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0581 / $0.0903 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 300 ohms ±1% - ±15ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0581 / $0.0903 | Buy Now |
Part Details for CRT0805-FX-3000ELF
CRT0805-FX-3000ELF CAD Models
CRT0805-FX-3000ELF Part Data Attributes
|
CRT0805-FX-3000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-FX-3000ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 300ohm, 100V, 1% +/-Tol, -15,15ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |