-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 33ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9865
|
Newark | Resthinfilm 0805 33R 0.5% 125Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-DZ-33R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
CRT0805-DZ-33R0ELF-ND
|
DigiKey | RES SMD 33 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0322 | Buy Now |
DISTI #
CRT0805-DZ-33R0ELF
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-DZ-33R0ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0230 | Buy Now |
DISTI #
652-CRT0805DZ33R0ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0250 / $0.1800 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 33.0 ohms ±0.5% - ±50ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0107 / $0.0259 | Buy Now |
DISTI #
CRT0805-DZ-33R0ELF
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 0.5%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-DZ-33R0ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 33.0 ohms ±0.5% - ±50ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0107 / $0.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0805-DZ-33R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-DZ-33R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 33ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRT0805-DZ-33R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-DZ-33R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10HD33R0DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-DZ-33R0ELF vs NTRA10HD33R0DTR1KQYF |
AR05DBDW0330N | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | CRT0805-DZ-33R0ELF vs AR05DBDW0330N |
AR05DTDW0330N | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | CRT0805-DZ-33R0ELF vs AR05DTDW0330N |
AR05DBDW0330 | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-DZ-33R0ELF vs AR05DBDW0330 |
CRT0805-DZ-33R0EAS | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRT0805-DZ-33R0ELF vs CRT0805-DZ-33R0EAS |
RTW12E0805D33R0-RG70 | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-DZ-33R0ELF vs RTW12E0805D33R0-RG70 |
NTRH10D33R0DTRF | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-DZ-33R0ELF vs NTRH10D33R0DTRF |
NTRA10HD33R0DTRQYF | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-DZ-33R0ELF vs NTRA10HD33R0DTRQYF |
AR05DTDW0330 | Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-DZ-33R0ELF vs AR05DTDW0330 |