Part Details for CRT0805-CY-1303ELF by Bourns Inc
Overview of CRT0805-CY-1303ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-CY-1303ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3834
|
Newark | Resthinfilm 0805 130K 0.25% 125Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0805-CY-1303ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0980 | Buy Now |
DISTI #
118-CRT0805-CY-1303ELFTR-ND
|
DigiKey | RESTHINFILM 0805 130K 0.25% 125M Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0593 | Buy Now |
DISTI #
CRT0805-CY-1303ELF
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 0.25%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-CY-1303ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0618 | Buy Now |
DISTI #
652-CRT0805CY1303ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0805 130k 0.25% 125mW TC25 RoHS: Compliant | 0 |
|
$0.0540 / $0.0590 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 130 Kohm ±0.25% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0367 / $0.0692 | Buy Now |
DISTI #
CRT0805-CY-1303ELF
|
Avnet Abacus | SMD Chip Resistor, 130 kOhm, � 0.25%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-CY-1303ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 130 Kohm ±0.25% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0367 / $0.0692 | Buy Now |
Part Details for CRT0805-CY-1303ELF
CRT0805-CY-1303ELF CAD Models
CRT0805-CY-1303ELF Part Data Attributes
|
CRT0805-CY-1303ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-CY-1303ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 130000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-CY-1303ELF
This table gives cross-reference parts and alternative options found for CRT0805-CY-1303ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-CY-1303ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTCW1303N | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-CY-1303ELF vs AR05CTCW1303N |
NTRA10HC1303CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-CY-1303ELF vs NTRA10HC1303CTR1KQYF |
AR05CPC3W1303N | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-CY-1303ELF vs AR05CPC3W1303N |
TP0525C1303RCE | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-CY-1303ELF vs TP0525C1303RCE |
NTRA10HC1303CTRQYF | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-CY-1303ELF vs NTRA10HC1303CTRQYF |
AR05CBCW1303N | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CRT0805-CY-1303ELF vs AR05CBCW1303N |
TP0525C1303R5E | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-CY-1303ELF vs TP0525C1303R5E |
RTW12D0805C1303-RG70 | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-CY-1303ELF vs RTW12D0805C1303-RG70 |
TP0525C1303T5E | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-CY-1303ELF vs TP0525C1303T5E |
TP0525C1303TCE | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-CY-1303ELF vs TP0525C1303TCE |