Part Details for CRT0805-CW-11R0ELF by Bourns Inc
Results Overview of CRT0805-CW-11R0ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0805-CW-11R0ELF Information
CRT0805-CW-11R0ELF by Bourns Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRT0805-CW-11R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9064
|
Newark | Resthinfilm 0805 11R 0.25% 125Mw Tc10 /Tape & Reel - 7" Reel |Bourns CRT0805-CW-11R0ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
DISTI #
118-CRT0805-CW-11R0ELFTR-ND
|
DigiKey | RESTHINFILM 0805 11R 0.25% 125MW Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1969 | Buy Now |
DISTI #
CRT0805-CW-11R0ELF
|
Avnet Americas | ResThinFilm 0805 11R 0.25% 125mW TC10 - Tape and Reel (Alt: CRT0805-CW-11R0ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1968 | Buy Now |
DISTI #
652-CRT0805CW11R0ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0805 11R 0.25% 125mW TC10 RoHS: Compliant | 0 |
|
$0.1970 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 11.0 ohms ±0.25% - ±10ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.1124 / $0.2174 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 11.0 ohms ±0.25% - ±10ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.1124 / $0.2174 | Buy Now |
Part Details for CRT0805-CW-11R0ELF
CRT0805-CW-11R0ELF CAD Models
CRT0805-CW-11R0ELF Part Data Attributes
|
CRT0805-CW-11R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-CW-11R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 11ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |