Part Details for CRT0805-BZ-7321EST by Bourns Inc
Overview of CRT0805-BZ-7321EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-BZ-7321EST
CRT0805-BZ-7321EST CAD Models
CRT0805-BZ-7321EST Part Data Attributes
|
CRT0805-BZ-7321EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BZ-7321EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 7320ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BZ-7321EST
This table gives cross-reference parts and alternative options found for CRT0805-BZ-7321EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BZ-7321EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG05BTD7321 | Fixed Resistor, Thin Film, 0.125W, 7320ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRT0805-BZ-7321EST vs ARG05BTD7321 |
RN73H2ATTD7321B50 | Fixed Resistor, Metal Film, 0.125W, 7320ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-BZ-7321EST vs RN73H2ATTD7321B50 |
RN732ALTED7321B50 | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-BZ-7321EST vs RN732ALTED7321B50 |
RN732ALTDD7321B50 | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-BZ-7321EST vs RN732ALTDD7321B50 |
AMF08057K320.1%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 7320ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-BZ-7321EST vs AMF08057K320.1%50PPM/KKP5 |
AMF08057K320.05%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 7320ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-BZ-7321EST vs AMF08057K320.05%50PPM/KKP20 |
SF08Q7321ATL | Fixed Resistor, Thin Film, 0.125W, 7320ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-BZ-7321EST vs SF08Q7321ATL |
AMF08057K320.05%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 7320ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-BZ-7321EST vs AMF08057K320.05%50PPM/KKP10 |
RT0805WRE077K32L | Fixed Resistor, Thin Film, 0.125W, 7320ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-BZ-7321EST vs RT0805WRE077K32L |
RN732ALTD7321B50 | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-BZ-7321EST vs RN732ALTD7321B50 |