Part Details for CRT0805-BY-7503ELF by Bourns Inc
Overview of CRT0805-BY-7503ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-BY-7503ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1049
|
Newark | Resthinfilm 0805 750K 0.1% 125Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-BY-7503ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
118-CRT0805-BY-7503ELFCT-ND
|
DigiKey | RES SMD 750K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5300 In Stock |
|
$0.0713 / $0.2800 | Buy Now |
DISTI #
CRT0805-BY-7503ELF
|
Avnet Americas | CRT Series Thin Film Precision Chip Resistor 0805 Size 750K Ohm 0.1% 0.125 W 25 ppm/?C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRT0805-BY-7503ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0781 | Buy Now |
DISTI #
652-CRT0805BY7503ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0805 750k 0.1% 125mW TC25 RoHS: Compliant | 3491 |
|
$0.0630 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 750 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0480 / $0.0821 | Buy Now |
DISTI #
CRT0805-BY-7503ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRT0805-BY-7503ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 750 Kohm ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant | 0 |
|
$0.0480 / $0.0821 | Buy Now |
Part Details for CRT0805-BY-7503ELF
CRT0805-BY-7503ELF CAD Models
CRT0805-BY-7503ELF Part Data Attributes
|
CRT0805-BY-7503ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-7503ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-7503ELF
This table gives cross-reference parts and alternative options found for CRT0805-BY-7503ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-7503ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A750KBTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 750000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | CRT0805-BY-7503ELF vs RP73F2A750KBTD |
RP73F2A750KBTG | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-7503ELF vs RP73F2A750KBTG |
RP73F2A750KBTDF | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-7503ELF vs RP73F2A750KBTDF |
RNCF0805BKE750K | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-BY-7503ELF vs RNCF0805BKE750K |
TP0525B7503T4E | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-7503ELF vs TP0525B7503T4E |
TP0525B7503TCE | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BY-7503ELF vs TP0525B7503TCE |
AR05BTRC3W7503 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-BY-7503ELF vs AR05BTRC3W7503 |
NTRH10B7503CTRF | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRT0805-BY-7503ELF vs NTRH10B7503CTRF |
RNCF0805BTE750K | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRT0805-BY-7503ELF vs RNCF0805BTE750K |
CAR0805750KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | CRT0805-BY-7503ELF vs CAR0805750KOHMS0.1%25PPMHP |