-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0805-BY-4R70ELF by Bourns Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7591
|
Newark | Res, 4R7, 0.1%, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:4.7Ohm, Produ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8959 |
|
$0.2180 | Buy Now |
DISTI #
05R6997
|
Newark | Res, 4.7R, 0.125W, 0.1%, Thin Film, 0805, Resistance:4.7Ohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
CRT0805-BY-4R70ELFCT-ND
|
DigiKey | RES SMD 4.7 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11520 In Stock |
|
$0.0510 / $0.2900 | Buy Now |
DISTI #
CRT0805-BY-4R70ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0467 / $0.0722 | Buy Now |
DISTI #
652-CRT0805BY4R70ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 0 |
|
$0.0620 / $0.2500 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 4.70 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant |
5000 In Stock |
|
$0.0469 / $0.0794 | Buy Now |
DISTI #
CRT0805-BY-4R70ELF
|
TTI | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0510 / $0.0690 | Buy Now |
DISTI #
CRT0805-BY-4R70ELF
|
Avnet Abacus | SMD Chip Resistor 47 Ohm 01 125 mW 0805 2012 Metric Thin Film Precision - Tape and Reel (Alt: CRT08... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 4.70 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805 RoHS: Compliant |
5000 In Stock |
|
$0.0469 / $0.0794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0805-BY-4R70ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-4R70ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 4.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |