Part Details for CRT0805-BY-3741ELF by Bourns Inc
Overview of CRT0805-BY-3741ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0805-BY-3741ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6338
|
Newark | Resthinfilm 0805 3K74 0.1% 125Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0805-BY-3741ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1240 | Buy Now |
DISTI #
118-CRT0805-BY-3741ELFTR-ND
|
DigiKey | RESTHINFILM 0805 3K74 0.1% 125MW Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 | Buy Now |
DISTI #
CRT0805-BY-3741ELF
|
Avnet Americas | Resistor Precision Thin Film 0805 3.74k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRT0805-BY-3741ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 / $0.0781 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0485 / $0.0834 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0485 / $0.0834 | Buy Now |
Part Details for CRT0805-BY-3741ELF
CRT0805-BY-3741ELF CAD Models
CRT0805-BY-3741ELF Part Data Attributes:
|
CRT0805-BY-3741ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-3741ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 3740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-3741ELF
This table gives cross-reference parts and alternative options found for CRT0805-BY-3741ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-3741ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A3K74BTG | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-3741ELF vs RP73F2A3K74BTG |
RTW12D0805A3741-RG70 | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CRT0805-BY-3741ELF vs RTW12D0805A3741-RG70 |
RP73F2A3K74BTDG | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-3741ELF vs RP73F2A3K74BTDG |
RP73F2A3K74ATDF | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BY-3741ELF vs RP73F2A3K74ATDF |
AR05BPC3W3741 | Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CRT0805-BY-3741ELF vs AR05BPC3W3741 |